Part Details for SMAJ43 by Taiwan Semiconductor
Results Overview of SMAJ43 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ43 Information
SMAJ43 by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ43TR-ND
|
DigiKey | TVS DIODE 43VWM 76.7VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0579 / $0.0759 | Buy Now |
DISTI #
SMAJ43
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ43) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0557 / $0.0635 | Buy Now |
DISTI #
821-SMAJ43
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 53.1V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0581 / $0.0613 | Buy Now |
Part Details for SMAJ43
SMAJ43 CAD Models
SMAJ43 Part Data Attributes
|
SMAJ43
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ43
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.4 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 53.1 V | |
Clamping Voltage-Max | 76.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ43
This table gives cross-reference parts and alternative options found for SMAJ43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43 vs SMAJ43 |
SMAJ43 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, | SMAJ43 vs SMAJ43 |
SMAJ43A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | SMAJ43 vs SMAJ43A |
SMAJ43A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ43 vs SMAJ43A-T |
SMAJ43A-E3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ43 vs SMAJ43A-E3/61 |
SMAJ43 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | SMAJ43 vs SMAJ43 |
SMAJ43 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ43 vs SMAJ43 |
SMAJ43AHE3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ43 vs SMAJ43AHE3/5A |