Part Details for SMAJ43-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Results Overview of SMAJ43-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ43-T3 Information
SMAJ43-T3 by Sangdest Microelectronics (Nanjing) Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ43-T3
SMAJ43-T3 CAD Models
SMAJ43-T3 Part Data Attributes
|
SMAJ43-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ43-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 58.42 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ43-T3
This table gives cross-reference parts and alternative options found for SMAJ43-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ43-T3 vs SMAJ43 |
SMAJ43AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ43-T3 vs SMAJ43AHE3_A/H |
SMAJ43AHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ43-T3 vs SMAJ43AHM3_A/H |
P4SMAJ43A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ43-T3 vs P4SMAJ43A |
SMAJ43A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMAJ43-T3 vs SMAJ43A |
SMAJ43AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ43-T3 vs SMAJ43AHM3_A/I |
P4SMAJ43 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ43-T3 vs P4SMAJ43 |
SMAJ43AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ43-T3 vs SMAJ43AHE3_A/I |