Part Details for SMAJ36CAHM2G by Taiwan Semiconductor
Results Overview of SMAJ36CAHM2G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ36CAHM2G Information
SMAJ36CAHM2G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ36CAHM2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ36CAHM2G
|
EBV Elektronik | Diode TVS Single BiDir 36V 400W 2Pin DO214AC Plastic TR (Alt: SMAJ36CAHM2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | EBV - 0 |
|
Buy Now |
Part Details for SMAJ36CAHM2G
SMAJ36CAHM2G CAD Models
SMAJ36CAHM2G Part Data Attributes
|
SMAJ36CAHM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ36CAHM2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ36CAHM2G Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ36CAHM2G is a standard SOD-123 package with a pad size of 1.5mm x 0.8mm and a spacing of 0.5mm between pads.
-
To handle thermal considerations, ensure a good thermal connection to the PCB, use a thermal pad or a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance.
-
The maximum surge current rating for SMAJ36CAHM2G is 40A, as specified in the datasheet. However, it's recommended to derate the surge current based on the operating temperature and other environmental factors.
-
While SMAJ36CAHM2G is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1MHz. However, the device's performance may degrade at higher frequencies, and additional filtering or decoupling may be required.
-
To ensure reliability in a harsh environment, follow the recommended operating conditions, use a conformal coating or potting compound to protect the device from moisture and contaminants, and consider using a device with a higher junction temperature rating.