Part Details for SMAJ36CAH by Taiwan Semiconductor
Results Overview of SMAJ36CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ36CAH Information
SMAJ36CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ36CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ36CAHCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1232 In Stock |
|
$0.0769 / $0.4700 | Buy Now |
DISTI #
SMAJ36CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 36V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ36CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0701 / $0.0832 | Buy Now |
DISTI #
821-SMAJ36CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 42.1V, 5%, Bidirectional, TVS RoHS: Compliant | 4948 |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
SMAJ36CAH-TSC
|
TME | Diode: TVS, 0.4kW, 40V, 6.9A, bidirectional, ±5%, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0900 / $0.5050 | RFQ |
DISTI #
SMAJ36CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 36V 400W 2Pin DO214AC TR (Alt: SMAJ36CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ36CAH
SMAJ36CAH CAD Models
SMAJ36CAH Part Data Attributes
|
SMAJ36CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ36CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ36CAH Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ36CAH is a standard DO-214AC package with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
-
Yes, SMAJ36CAH is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
ESD protection is built into the SMAJ36CAH device. However, it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
-
Yes, SMAJ36CAH devices can be used in parallel to increase current handling. However, it's essential to ensure that the devices are properly matched and that the total current rating is not exceeded.
-
The typical response time of SMAJ36CAH is around 1-2 nanoseconds, making it suitable for high-speed applications.