Part Details for SMAJ36CA/TR7 by YAGEO Corporation
Results Overview of SMAJ36CA/TR7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ36CA/TR7 Information
SMAJ36CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ36CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ36CA/TR7CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1245 In Stock |
|
$0.0440 / $0.3600 | Buy Now |
DISTI #
SMAJ36CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ36CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0398 | Buy Now |
DISTI #
603-SMAJ36CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg36V 1CH SMD DO214AC2 Bkdn40V RoHS: Compliant | 900 |
|
$0.0440 / $0.3600 | Buy Now |
DISTI #
SMAJ36CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg36V 1CH SMD DO214AC2 Bkdn40V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 59000 In Stock |
|
$0.0480 / $0.0600 | Buy Now |
DISTI #
SMAJ36CA/TR7
|
TME | Diode: TVS, 0.4kW, 40÷44.2V, 6.9A, bidirectional, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0412 / $0.2144 | RFQ |
DISTI #
SMAJ36CA/TR7
|
IBS Electronics | SMAJ36CA/TR7 by Yageo is a bidirectional TVS diode with a 36V standoff voltage, 58.1V breakdown voltage, and 600W peak pulse power capability, ideal for ESD and surge protection in electronic circuits. Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$0.0445 / $0.0497 | Buy Now |
DISTI #
DTRL13788
|
Rutronik | SMAJ, DO-214AC, 36V, 58.1V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0481 / $0.0570 | Buy Now |
DISTI #
SMAJ36CA/TR7
|
Avnet Abacus | Diode TVS Single BiDir 36V 400W 2Pin DO214AC TR (Alt: SMAJ36CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ36CA/TR7
SMAJ36CA/TR7 CAD Models
SMAJ36CA/TR7 Part Data Attributes
|
SMAJ36CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ36CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ36CA/TR7
This table gives cross-reference parts and alternative options found for SMAJ36CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ36CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ36CA/TR13 | YAGEO Corporation | $0.0826 | Trans Voltage Suppressor Diode, | SMAJ36CA/TR7 vs SMAJ36CA/TR13 |
SMAJ36CA/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMAJ36CA/TR7 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
Yes, SMAJ36CA/TR7 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at temperatures above 125°C, so careful consideration should be given to the specific application requirements.
-
SMAJ36CA/TR7 is an ESD-sensitive component and requires proper handling and storage to prevent damage. It is recommended to handle the component in an ESD-protected environment, use ESD-protective packaging, and follow proper soldering and assembly procedures to minimize the risk of ESD damage.
-
The recommended soldering profile for SMAJ36CA/TR7 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The component should be soldered using a solder with a melting point of 217°C or higher, and the soldering process should be done in a nitrogen atmosphere to minimize oxidation.
-
Yes, SMAJ36CA/TR7 is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications. However, it is essential to verify that the component meets the specific requirements of the application, including temperature range, vibration, and other environmental factors.