-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ36CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9677
|
Newark | Tvs Diode, 400W, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Yageo SMAJ36CA/TR13 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0370 | Buy Now |
DISTI #
60AK9676
|
Newark | Tvs Diode, 400W, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Yageo SMAJ36CA/TR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0610 / $0.2600 | Buy Now |
DISTI #
13-SMAJ36CA/TR13CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6425 In Stock |
|
$0.0438 / $0.2400 | Buy Now |
DISTI #
SMAJ36CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMAJ36CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0350 | Buy Now |
DISTI #
603-SMAJ36CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - CA 36V RoHS: Compliant | 15170 |
|
$0.0340 / $0.2400 | Buy Now |
DISTI #
V36:1790_23547648
|
Arrow Electronics | Diode TVS Single Bi-Dir 36V 400W 2-Pin SMA T/R Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Date Code: 2426 | Americas - 5 |
|
$0.0437 / $0.1527 | Buy Now |
DISTI #
SMAJ36CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - CA 36V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0330 | Buy Now |
DISTI #
DTRL13437
|
Rutronik | TVS-DIODE BI 0,4KW 36V SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0469 / $0.0557 | Buy Now |
DISTI #
SMAJ36CA/TR13
|
Avnet Abacus | (Alt: SMAJ36CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 36VWM 58.1VC DO214AC | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ36CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ36CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended land pattern for SMAJ36CA/TR13 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. This can be found in the YAGEO Corporation's recommended land pattern document.
While SMAJ36CA/TR13 has a rated operating temperature range of -55°C to 150°C, it's not recommended to use it in extreme high-temperature environments (>125°C) for extended periods. This may affect the component's reliability and lifespan.
To handle the ESD sensitivity of SMAJ36CA/TR13, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Additionally, ensure that the component is stored in a dry, non-conductive environment.
The recommended soldering profile for SMAJ36CA/TR13 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's also recommended to use a solder with a melting point of 217°C to 221°C.
While SMAJ36CA/TR13 has a moisture sensitivity level (MSL) of 1, it's still recommended to follow proper humidity control measures to prevent moisture absorption. This includes storing the component in a dry, non-conductive environment and using a desiccant package.