Part Details for SMAJ33CATR by SMC Diode Solutions
Results Overview of SMAJ33CATR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33CATR Information
SMAJ33CATR by SMC Diode Solutions is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ33CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ33CATR-SMC
|
TME | Diode: TVS, 0.4kW, 36.7÷40.6V, 7.5A, bidirectional, SMA, reel, SMAJ Min Qty: 5 | 4250 |
|
$0.0533 / $0.1720 | Buy Now |
DISTI #
SMAJ33CATR
|
IBS Electronics | SMAJ33CATR by SMC Diode Solutions is a TVS diode with 33V working voltage, 53.3V clamping voltage, and SMA package, designed for transient voltage suppression in electronic circuits. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0577 / $0.0619 | Buy Now |
Part Details for SMAJ33CATR
SMAJ33CATR CAD Models
SMAJ33CATR Part Data Attributes
|
SMAJ33CATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMAJ33CATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |