Part Details for SMAJ33CAHR2 by Taiwan Semiconductor
Results Overview of SMAJ33CAHR2 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33CAHR2 Information
SMAJ33CAHR2 by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ33CAHR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ33CAHR2
|
EBV Elektronik | TVS Diode SMAJ Series Unidirectional 33 V 59 V DO214AC SMA 2 Pins (Alt: SMAJ33CAHR2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | EBV - 0 |
|
Buy Now |
Part Details for SMAJ33CAHR2
SMAJ33CAHR2 CAD Models
SMAJ33CAHR2 Part Data Attributes
|
SMAJ33CAHR2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ33CAHR2
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ33CAHR2 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ33CAHR2 can be found in the Taiwan Semiconductor's packaging specification document or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
To prevent ESD damage, it is recommended to handle SMAJ33CAHR2 in an ESD-controlled environment, wear an ESD strap, and use ESD-safe tools and materials. The component should be stored in its original packaging or in an ESD-safe container when not in use.
-
The maximum allowable voltage derating for SMAJ33CAHR2 is typically 10% to 15% below the maximum rated voltage. However, it is recommended to consult with Taiwan Semiconductor's application engineers or refer to the device's reliability report for specific derating guidelines.
-
SMAJ33CAHR2 is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to consult with Taiwan Semiconductor's application engineers or refer to the device's reliability report for specific guidance on high-temperature applications.
-
The correct lead-free reflow profile for SMAJ33CAHR2 can be found in the Taiwan Semiconductor's packaging specification document or in the IPC-J-STD-020 standard. It is essential to follow the recommended reflow profile to ensure reliable soldering and to prevent thermal damage to the component.