Part Details for SMAJ33CAHM2G by Taiwan Semiconductor
Results Overview of SMAJ33CAHM2G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33CAHM2G Information
SMAJ33CAHM2G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ33CAHM2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AVAILABLE EU | 225000 |
|
RFQ | |
|
ComSIT USA | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMAJ33CAHM2G
|
EBV Elektronik | Diode TVS Single BiDir 33V 400W 2Pin DO214AC TR (Alt: SMAJ33CAHM2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | EBV - 0 |
|
Buy Now |
Part Details for SMAJ33CAHM2G
SMAJ33CAHM2G CAD Models
SMAJ33CAHM2G Part Data Attributes
|
SMAJ33CAHM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ33CAHM2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ33CAHM2G Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for SMAJ33CAHM2G is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, SMAJ33CAHM2G is compatible with lead-free soldering processes, and it meets the requirements of RoHS and WEEE directives.
-
The maximum power dissipation of SMAJ33CAHM2G decreases as the temperature increases. At 125°C, the maximum power dissipation is approximately 1.5W, and at 150°C, it is approximately 1W.
-
SMAJ33CAHM2G is designed for low-frequency applications, and its performance may degrade at high frequencies. For high-frequency applications, it's recommended to use a different component or consult with Taiwan Semiconductor's application engineers.
-
The typical clamping voltage of SMAJ33CAHM2G is around 33V, but it can vary depending on the specific application and operating conditions.