-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9360
|
Newark | Diode, Tvs, 33V, 400W, Bi, Sma, Rl, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:69.7V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:36.7V, Rohs Compliant: Yes |Stmicroelectronics SMAJ33CA-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0940 | Buy Now |
DISTI #
72K6045
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smaj Series, Bidirectional, 33 V, Do-214Ac, 2, 36.7 V Rohs Compliant: Yes |Stmicroelectronics SMAJ33CA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.1000 / $0.1190 | Buy Now |
DISTI #
38AH9118
|
Newark | Dfd Protection Rohs Compliant: Yes |Stmicroelectronics SMAJ33CA-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
497-2998-1-ND
|
DigiKey | TVS DIODE 33VWM 69.7VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15983 In Stock |
|
$0.0943 / $0.4300 | Buy Now |
DISTI #
SMAJ33CA-TR
|
Avnet Americas | TVS Diode, SMAJ, Bidirectional, 33 V, 69.7 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ33CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 130000 |
|
$0.0498 | Buy Now |
DISTI #
SMAJ33CA-TR
|
Avnet Americas | TVS Diode, SMAJ, Bidirectional, 33 V, 69.7 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ33CA-TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0467 / $0.0499 | Buy Now |
DISTI #
511-SMAJ33CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 33V Bidirect RoHS: Compliant | 47943 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
E02:0323_00211965
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2450 | Europe - 20000 |
|
$0.0816 | Buy Now |
DISTI #
V36:1790_06548967
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2342 | Americas - 5000 |
|
$0.0838 | Buy Now |
DISTI #
70014008
|
RS | TVSS, Diode, For Industrial Equip,33A, SMD, Solder Term,4.6mmLx2.95mmWx2.03mmH Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ33CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ33CA-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 36.7 V | |
Clamping Voltage-Max | 69.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 225 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ33CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ33CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ33CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ33CA-TR vs SMAJ33CA |
SMAJ33CA | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | SMAJ33CA-TR vs SMAJ33CA |
The recommended footprint for SMAJ33CA-TR is a standard SOD123 package with a pad size of 2.5mm x 1.5mm.
Yes, SMAJ33CA-TR is a high-reliability component that meets the requirements of AEC-Q101, making it suitable for use in automotive and other high-reliability applications.
SMAJ33CA-TR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and storage to prevent damage.
The maximum operating temperature for SMAJ33CA-TR is 150°C, but it's recommended to operate within the specified temperature range of -40°C to 125°C for optimal performance.
SMAJ33CA-TR is rated for 33V, but it's not recommended to use it in applications exceeding 24V due to derating requirements and to ensure reliable operation.