Part Details for SMAJ33CA-E3/5A by Vishay Intertechnologies
Results Overview of SMAJ33CA-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33CA-E3/5A Information
SMAJ33CA-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ33CA-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9948
|
Newark | 500W,18V 5%,unidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ33CA-E3/5A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 112500 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
18X0035
|
Newark | Diode, Tvs, Bi-Directional, 400W, 33V, Do-214Ac, Product Range:Transzorb Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMAJ33CA-E3/5A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 | Buy Now |
DISTI #
77K2871
|
Newark | Diode, Tvs, Bi-Directional, 400W, 33V, Do-214Ac, Full Reel, Product Range:Transzorb Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pinsrohs Compliant: Yes |Vishay SMAJ33CA-E3/5A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
SMAJ33CA-E3/5A
|
Avnet Americas | TVS Diode, TRANSZORB SMAJ, Bidirectional, 33 V, 53.3 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ33CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 112500 |
|
$0.0423 | Buy Now |
DISTI #
625-SMAJ33CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 33V 5% Bi RoHS: Compliant | 54439 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
E02:0323_00440786
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks Date Code: 2434 | Europe - 30000 |
|
$0.0610 / $0.0686 | Buy Now |
DISTI #
V36:1790_18780662
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks Date Code: 2346 | Americas - 22500 |
|
$0.0346 / $0.0396 | Buy Now |
DISTI #
V72:2272_18780662
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2347 |
|
$0.0694 / $0.3275 | Buy Now |
|
Future Electronics | SMAJ Series 33 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0438 / $0.0466 | Buy Now |
DISTI #
84388691
|
Verical | Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2434 | Americas - 30000 |
|
$0.0614 / $0.0690 | Buy Now |
Part Details for SMAJ33CA-E3/5A
SMAJ33CA-E3/5A CAD Models
SMAJ33CA-E3/5A Part Data Attributes
|
SMAJ33CA-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ33CA-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ33CA-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ33CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ33CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ33CA-E3/61 | Vishay Intertechnologies | $0.1660 | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ33CA-E3/5A vs SMAJ33CA-E3/61 |
SMAJ33CA-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ33CA-E3/5A is a standard SMC (Small Outline Molded Case) package with a 5.5mm x 3.5mm body size and a 0.95mm pin pitch.
-
Yes, SMAJ33CA-E3/5A is a high-reliability TVS (Transient Voltage Suppressor) diode designed for use in high-reliability applications, including aerospace, defense, and industrial control systems.
-
The maximum operating temperature range for SMAJ33CA-E3/5A is -55°C to 175°C, making it suitable for use in a wide range of environments.
-
Yes, SMAJ33CA-E3/5A is compatible with lead-free soldering processes and is RoHS (Restriction of Hazardous Substances) compliant.
-
The typical response time for SMAJ33CA-E3/5A is less than 1 picosecond, making it suitable for use in high-speed applications.