Part Details for SMAJ33CA/TR7 by YAGEO Corporation
Results Overview of SMAJ33CA/TR7 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33CA/TR7 Information
SMAJ33CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ33CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ33CA/TR7CT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
390 In Stock |
|
$0.0450 / $0.3500 | Buy Now |
DISTI #
SMAJ33CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ33CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0398 | Buy Now |
DISTI #
603-SMAJ33CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V RoHS: Compliant | 1840 |
|
$0.0450 / $0.3600 | Buy Now |
DISTI #
SMAJ33CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 31000 In Stock |
|
$0.0490 / $0.0730 | Buy Now |
DISTI #
SMAJ33CA/TR7
|
TME | Diode: TVS, 0.4kW, 36.7÷40.6V, 7.5A, bidirectional, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0435 / $0.4832 | RFQ |
DISTI #
DTRL13784
|
Rutronik | SMAJ, DO-214AC, 33V, 53.3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0480 / $0.0570 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 121742 |
|
RFQ | |
DISTI #
SMAJ33CA/TR7
|
Avnet Abacus | Diode TVS Single BiDir 33V 400W 2Pin DO214AC TR (Alt: SMAJ33CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIODE TVS 400W 33V DO214AC (SMA) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 73568 |
|
$0.0675 / $0.0732 | Buy Now |
Part Details for SMAJ33CA/TR7
SMAJ33CA/TR7 CAD Models
SMAJ33CA/TR7 Part Data Attributes
|
SMAJ33CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ33CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ33CA/TR7
This table gives cross-reference parts and alternative options found for SMAJ33CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ33CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ33CA/TR13 | YAGEO Corporation | $0.1314 | Trans Voltage Suppressor Diode, | SMAJ33CA/TR7 vs SMAJ33CA/TR13 |
SMAJ33CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMAJ33CA/TR7 vs SMAJ33CA |
SMAJ33CA/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMAJ33CA/TR7 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
The thermal derating of SMAJ33CA/TR7 should be handled by reducing the maximum power rating as the ambient temperature increases. The datasheet provides a thermal derating curve that shows the maximum power rating at different temperatures. For example, at 50°C, the maximum power rating is 1.5W, and at 75°C, the maximum power rating is 0.5W.
-
The recommended soldering profile for SMAJ33CA/TR7 is a reflow soldering process with a peak temperature of 260°C and a dwell time of 30-60 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
Yes, SMAJ33CA/TR7 can be used in high-frequency applications up to 1GHz. However, the component's impedance and parasitic effects should be considered in the design. The datasheet provides information on the component's impedance and parasitic effects at high frequencies.
-
To ensure the reliability of SMAJ33CA/TR7 in a humid environment, it is recommended to apply a conformal coating to the component and the PCB. The coating should be able to withstand the operating temperature and humidity range of the application. Additionally, the component should be stored in a dry environment before assembly and soldering.