-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8488
|
Newark | Tvs Diode, 400W, 33V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ33A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5655 |
|
$0.1060 / $0.1250 | Buy Now |
DISTI #
34X2817
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Unidirectional, 33 V, Do-214Ac, 2, 36.7 V Rohs Compliant: Yes |Littelfuse SMAJ33A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4475 |
|
$0.1430 / $0.2940 | Buy Now |
DISTI #
SMAJ33ALFCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
18701 In Stock |
|
$0.0591 / $0.3000 | Buy Now |
DISTI #
576-SMAJ33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-Directional RoHS: Compliant | 103948 |
|
$0.0610 / $0.3000 | Buy Now |
DISTI #
E02:0323_00012107
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2452 | Europe - 250000 |
|
$0.0486 / $0.0492 | Buy Now |
DISTI #
V72:2272_06468643
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 15000 |
|
$0.0486 / $0.0493 | Buy Now |
DISTI #
70519313
|
RS | Diode TVS Uni-Dir 33V 400W DO214AC Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.5200 / $0.7500 | Buy Now |
|
Future Electronics | SMAJ Series 53.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 75000Reel |
|
$0.0464 / $0.0497 | Buy Now |
DISTI #
87252543
|
Verical | Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2452 | Americas - 250000 |
|
$0.0488 / $0.0494 | Buy Now |
DISTI #
87615622
|
Verical | Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2443 | Americas - 50000 |
|
$0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ33A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ33AHM3_A/H | Vishay Intertechnologies | $0.2562 | Trans Voltage Suppressor Diode, | SMAJ33A vs SMAJ33AHM3_A/H |
1SMA33AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | SMAJ33A vs 1SMA33AT3G |
SMAJ33 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | SMAJ33A vs SMAJ33 |
SMAJ33AHE3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ33A vs SMAJ33AHE3/61 |
SMAJ33A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ33A vs SMAJ33A-7 |
SMAJ33-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ33A vs SMAJ33-G |
SMAJ33-E3/61 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ33A vs SMAJ33-E3/61 |
SMAJ33A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, | SMAJ33A vs SMAJ33A |
SMAJ33 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ33A vs SMAJ33 |
The recommended footprint and land pattern for SMAJ33A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ33A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal stress.
Yes, SMAJ33A can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics and that the PCB is designed to minimize current imbalance between the devices.
The ESD rating of SMAJ33A is not explicitly stated in the datasheet. However, Littelfuse recommends that the device can withstand a minimum of 15kV human body model (HBM) and 1kV charged device model (CDM) ESD events.
Yes, SMAJ33A is compatible with lead-free soldering processes. The device is constructed with a lead-free alloy and is suitable for use in RoHS-compliant applications.