Part Details for SMAJ33A-HP6AT/13 by YAGEO Corporation
Results Overview of SMAJ33A-HP6AT/13 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ33A-HP6AT/13 Information
SMAJ33A-HP6AT/13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ33A-HP6AT/13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7106
|
Newark | Tvs Diode, Unidir, 53.3V, Do-214Ac Rohs Compliant: Yes |Yageo SMAJ33A-HP6AT/13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1150 / $0.4850 | Buy Now |
DISTI #
603-SMAJ33A-HP6AT/13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ DO214AC 33V 53.3V AEC-Q101 RoHS: Compliant | 4980 |
|
$0.0540 / $0.4600 | Buy Now |
DISTI #
SMAJ33A-HP6AT/13
|
Avnet Abacus | SMAJ DO214AC 33V 533V Auto Reel 13 (Alt: SMAJ33A-HP6AT/13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |