Part Details for SMAJ30CA by Kyocera AVX Components
Results Overview of SMAJ30CA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ30CA Information
SMAJ30CA by Kyocera AVX Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ30CA
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ30CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SMAJ30CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - CA 30V RoHS: Compliant | 0 |
|
$0.1290 / $0.6900 | Order Now |
|
Future Electronics | Transient Suppression Diodes RoHS: Not Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1244 | Buy Now |
DISTI #
SMAJ30CA
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - CA 30V RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1280 | Buy Now |
DISTI #
SMAJ30CA
|
Avnet Abacus | Diode TVS Single BiDir 30V 400W 2Pin DO214AC TR (Alt: SMAJ30CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ30CA
SMAJ30CA CAD Models
SMAJ30CA Part Data Attributes
|
SMAJ30CA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ30CA
Kyocera AVX Components
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.1 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ30CA
This table gives cross-reference parts and alternative options found for SMAJ30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ30CA/TR13 | YAGEO Corporation | $0.1326 | Trans Voltage Suppressor Diode, | SMAJ30CA vs SMAJ30CA/TR13 |
SMAJ30CA | Bourns Inc | $0.1735 | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ30CA vs SMAJ30CA |
SMAJ30CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ30CA vs SMAJ30CA |
SMAJ30C-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ30CA vs SMAJ30C-G |
SMAJ30CAHE3-TP-HF | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ30CA vs SMAJ30CAHE3-TP-HF |
SMAJ30CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ30CA vs SMAJ30CA |
SMAJ30CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ30CA vs SMAJ30CA |
SMAJ30C | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ30CA vs SMAJ30C |
SMAJ30CA Frequently Asked Questions (FAQ)
-
The typical lead time for SMAJ30CA components can vary depending on the supplier and the quantity ordered. However, typical lead times range from 6-12 weeks.
-
Yes, SMAJ30CA components made by Kyocera AVX Components are RoHS (Restriction of Hazardous Substances) compliant.
-
The recommended soldering temperature for SMAJ30CA components is 260°C (500°F) with a soldering time of 3-5 seconds.
-
Yes, SMAJ30CA components are suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to their robust design and testing procedures.
-
Yes, SMAJ30CA components are compatible with wave soldering, but it's recommended to follow the manufacturer's guidelines for wave soldering profiles to prevent damage to the component.