Part Details for SMAJ30C by FCI Semiconductor
Results Overview of SMAJ30C by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ30C Information
SMAJ30C by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ30C
SMAJ30C CAD Models
SMAJ30C Part Data Attributes
|
SMAJ30C
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ30C
FCI Semiconductor
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 53.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |
Alternate Parts for SMAJ30C
This table gives cross-reference parts and alternative options found for SMAJ30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ30C | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ30C vs SMAJ30C |
SMAJ30C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30C vs SMAJ30C |
SMAJ30C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30C vs SMAJ30C |
SMAJ30C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30C vs SMAJ30C |
SMAJ30C | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ30C vs SMAJ30C |
SMAJ30C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | SMAJ30C vs SMAJ30C |