Part Details for SMAJ30AHE3_A/H by Vishay Intertechnologies
Results Overview of SMAJ30AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ30AHE3_A/H Information
SMAJ30AHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ30AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4249
|
Newark | Tvs Diode, 400W, 30V, Unidir, Do-214Ac, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:30V, Clamping Voltage Vc Max:48.4V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMAJ30AHE3_A/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5594 |
|
$0.2300 / $0.4860 | Buy Now |
DISTI #
24AJ1924
|
Newark | 400W,30V 5%,unidir, sma Tvs |Vishay SMAJ30AHE3_A/H RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1600 | Buy Now |
DISTI #
SMAJ30AHE3_A/H
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ30AHE3_A/H) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 / $0.0955 | Buy Now |
DISTI #
78-SMAJ30AHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 30V 5% SMA (DO-214AC) RoHS: Compliant | 6267 |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
SMAJ30AHE3_A/H
|
EBV Elektronik | Diode TVS Single UniDir 30V 400W 2Pin DO214AC TR (Alt: SMAJ30AHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 63761 |
|
RFQ |
Part Details for SMAJ30AHE3_A/H
SMAJ30AHE3_A/H CAD Models
SMAJ30AHE3_A/H Part Data Attributes
|
SMAJ30AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ30AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-02-06 | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2024-04-09 11:09:41 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q101 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ30AHE3_A/H
This table gives cross-reference parts and alternative options found for SMAJ30AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ30A | Bourns Inc | $0.1276 | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ30AHE3_A/H vs SMAJ30A |
SMAJ30AHE3_A/H Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ30AHE3_A/H can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Consult Vishay's TVS diode selection guide or contact their technical support for assistance.
-
The SMAJ30AHE3_A/H has a higher peak pulse power rating (3000 W) and a lower clamping voltage (43.8 V) compared to other SMAJ series TVS diodes. It also has a specific AEC-Q101 qualification, making it suitable for automotive applications.
-
The SMAJ30AHE3_A/H is qualified to AEC-Q101, which includes testing for high-temperature operation (up to 150°C). However, for high-reliability applications, consult Vishay's high-reliability TVS diode portfolio or contact their technical support for guidance.
-
Follow Vishay's recommended soldering and assembly guidelines, including the use of a soldering iron with a temperature of 260°C (max) and a soldering time of 3 seconds (max). Ensure the TVS diode is handled and stored properly to prevent damage.