Part Details for SMAJ30AHE3/5A by Vishay Intertechnologies
Results Overview of SMAJ30AHE3/5A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ30AHE3/5A Information
SMAJ30AHE3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ30AHE3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ30AHE3/5A
|
EBV Elektronik | Diode TVS Single UniDir 30V 400W 2Pin SMA TR (Alt: SMAJ30AHE3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ30AHE3/5A
SMAJ30AHE3/5A CAD Models
SMAJ30AHE3/5A Part Data Attributes
|
SMAJ30AHE3/5A
Vishay Intertechnologies
Buy Now
|
Compare Parts:
SMAJ30AHE3/5A
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |