Part Details for SMAJ300CA by Bourns Inc
Results Overview of SMAJ300CA by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ300CA Information
SMAJ300CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ300CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4847
|
Newark | Tvs Diode, 400W, 300V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:486V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:335V Rohs Compliant: Yes |Bourns SMAJ300CA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
SMAJ300CABBCT-ND
|
DigiKey | TVS DIODE 300VWM 486VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37608 In Stock |
|
$0.1925 / $0.2500 | Buy Now |
DISTI #
SMAJ300CA
|
Avnet Americas | - Tape and Reel (Alt: SMAJ300CA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.2061 | Buy Now |
DISTI #
652-SMAJ300CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 350volts 1uA .8 Amps Bi-Dir RoHS: Compliant | 6285 |
|
$0.2000 / $0.9800 | Buy Now |
DISTI #
V72:2272_14672636
|
Arrow Electronics | Diode TVS Single Bi-Dir 300V 400W 2-Pin SMA T/R Min Qty: 650 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2120 Container: Cut Strips | Americas - 14501 |
|
Buy Now | |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 300V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1912 / $0.4004 | Buy Now |
DISTI #
56067008
|
Verical | Diode TVS Single Bi-Dir 300V 400W 2-Pin SMA T/R Min Qty: 650 Package Multiple: 1 Date Code: 2120 | Americas - 14501 |
|
$0.2200 | Buy Now |
DISTI #
SMAJ300CA-BOU
|
TME | Diode: TVS, 0.4kW, 335÷371V, 0.8A, bidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.1570 / $0.4380 | RFQ |
DISTI #
SMAJ300CA
|
Avnet Abacus | - Tape and Reel (Alt: SMAJ300CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 300V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1912 / $0.4004 | Buy Now |
Part Details for SMAJ300CA
SMAJ300CA CAD Models
SMAJ300CA Part Data Attributes
|
SMAJ300CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ300CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 371 V | |
Breakdown Voltage-Min | 335 V | |
Breakdown Voltage-Nom | 353 V | |
Clamping Voltage-Max | 486 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ300CA Frequently Asked Questions (FAQ)
-
The recommended footprint for the SMAJ300CA is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature for the SMAJ300CA is 150°C, with a derating of 1.33mA/°C above 25°C.
-
Yes, the SMAJ300CA can be used in high-frequency applications up to 1GHz, but the user should consider the component's parasitic inductance and capacitance, and ensure proper PCB layout and decoupling to minimize signal degradation.
-
Yes, the SMAJ300CA is compatible with lead-free soldering, but the user should ensure that the soldering process is optimized for the component's thermal characteristics.