Part Details for SMAJ30 by FCI Semiconductor
Results Overview of SMAJ30 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ30 Information
SMAJ30 by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ30
SMAJ30 CAD Models
SMAJ30 Part Data Attributes
|
SMAJ30
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ30
FCI Semiconductor
Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 53.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |
Alternate Parts for SMAJ30
This table gives cross-reference parts and alternative options found for SMAJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ30 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional | SMAJ30 vs SMAJ30 |
SMAJ30 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional | SMAJ30 vs SMAJ30 |
SMAJ30 | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ30 vs SMAJ30 |
SMAJ30 | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ30 vs SMAJ30 |
SMAJ30 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional | SMAJ30 vs SMAJ30 |