Part Details for SMAJ28CA-AT by BrightKing Inc
Results Overview of SMAJ28CA-AT by BrightKing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ28CA-AT Information
SMAJ28CA-AT by BrightKing Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ28CA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.0710 / $0.0830 | Buy Now |
DISTI #
SMAJ28CA-AT
|
IBS Electronics | TRANSIENT VOLTAGE SUPPRESSOR BI-DIRECTIONAL 28V 400W 2-PIN DO-214AC T/R Min Qty: 1600 Package Multiple: 1 | 5000 |
|
$0.0775 / $0.0813 | Buy Now |
Part Details for SMAJ28CA-AT
SMAJ28CA-AT CAD Models
SMAJ28CA-AT Part Data Attributes
|
SMAJ28CA-AT
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ28CA-AT
BrightKing Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ28CA-AT
This table gives cross-reference parts and alternative options found for SMAJ28CA-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ28CA-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB170CA-AT/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMAJ28CA-AT vs P6SMB170CA-AT/TR7 |
SMAJ28CA-AT | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SMAJ28CA-AT vs SMAJ28CA-AT |
P6SMB170CA-AT/TR7 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SMAJ28CA-AT vs P6SMB170CA-AT/TR7 |