Part Details for SMAJ28CA M2G by Taiwan Semiconductor
Results Overview of SMAJ28CA M2G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ28CA M2G Information
SMAJ28CA M2G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ28CA M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ28CA M2G
|
EBV Elektronik | Diode TVS Single BiDir 28V 400W 2Pin DO214AC Plastic TR (Alt: SMAJ28CA M2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | EBV - 0 |
|
Buy Now |