Part Details for SMAJ26 by MERITEK Electronics Corporation
Results Overview of SMAJ26 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ26 Information
SMAJ26 by MERITEK Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ26
SMAJ26 CAD Models
SMAJ26 Part Data Attributes
|
SMAJ26
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ26
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 35.3 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 32.1 V | |
Clamping Voltage-Max | 46.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ26
This table gives cross-reference parts and alternative options found for SMAJ26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ26 | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ26 vs SMAJ26 |
SMAJ26 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | SMAJ26 vs SMAJ26 |
SMAJ26 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | SMAJ26 vs SMAJ26 |
SMAJ26 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | SMAJ26 vs SMAJ26 |
SMAJ26 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | SMAJ26 vs SMAJ26 |
SMAJ26 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | SMAJ26 vs SMAJ26 |
SMAJ26 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional | SMAJ26 vs SMAJ26 |