Part Details for SMAJ24CAHE3/61 by Vishay Intertechnologies
Results Overview of SMAJ24CAHE3/61 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24CAHE3/61 Information
SMAJ24CAHE3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ24CAHE3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30018 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 24V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AC | 24014 |
|
$0.1125 / $0.7500 | Buy Now |
DISTI #
SMAJ24CAHE3/61
|
EBV Elektronik | Diode TVS Single BiDir 24V 400W 2Pin SMA TR (Alt: SMAJ24CAHE3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ24CAHE3/61
SMAJ24CAHE3/61 CAD Models
SMAJ24CAHE3/61 Part Data Attributes
|
SMAJ24CAHE3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CAHE3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ24CAHE3/61
This table gives cross-reference parts and alternative options found for SMAJ24CAHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CAHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ24C | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | SMAJ24CAHE3/61 vs SMAJ24C |
P4SMAJ24CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ24CAHE3/61 vs P4SMAJ24CA |
SMAJ24CA-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ24CAHE3/61 vs SMAJ24CA-GT3 |
SMAJ24CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ24CAHE3/61 vs SMAJ24CAHE3/61 |
SMAJ24CAHE3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ24CAHE3/61 is a standard SMC (Small Outline Molded Case) package with a 7.62mm x 6.1mm body size and a 2.5mm pin pitch.
-
Yes, SMAJ24CAHE3/61 is a high-reliability TVS (Transient Voltage Suppressor) diode designed for use in high-reliability applications, including aerospace, defense, and industrial control systems.
-
The maximum operating temperature range for SMAJ24CAHE3/61 is -65°C to 175°C, making it suitable for use in a wide range of environments.
-
Yes, SMAJ24CAHE3/61 is compatible with lead-free soldering processes and is RoHS (Restriction of Hazardous Substances) compliant.
-
The typical response time for SMAJ24CAHE3/61 is less than 1 picosecond, making it suitable for use in high-speed applications.