-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1749355RL
|
Farnell | TRANSIL 400W 24V BIDIR SMA RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Reel | 24266 |
|
$0.1778 / $0.4452 | Buy Now |
DISTI #
1749355
|
Farnell | TRANSIL 400W 24V BIDIR SMA RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 24266 |
|
$0.1778 / $0.5067 | Buy Now |
DISTI #
2474156
|
Farnell | TVS DIODE, 3.3W, 24V, BIDIR, DO-241 RoHS: Compliant Min Qty: 5000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1444 / $0.1524 | Buy Now |
DISTI #
497-12052-1-ND
|
DigiKey | TVS DIODE 24VWM 50VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17514 In Stock |
|
$0.1363 / $0.4700 | Buy Now |
DISTI #
511-SMAJ24CA-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TRANSIL RoHS: Compliant | 4896 |
|
$0.1360 / $0.4700 | Buy Now |
DISTI #
E02:0323_00208968
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2446 | Europe - 280000 |
|
$0.0789 | Buy Now |
DISTI #
V72:2272_17700618
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1717 Container: Cut Strips | Americas - 2 |
|
$0.1276 | Buy Now |
|
STMicroelectronics | 400 W, 24 V TVS in SMA RoHS: Compliant Min Qty: 1 | 4896 |
|
$0.2100 / $0.4600 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 28.1 V Bi Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.0579 / $0.0617 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 28.1 V Bi Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0579 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ24CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CA-TR
STMicroelectronics
400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MOS COMPATIBLE | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 300 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ24CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ24CA | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | SMAJ24CA-TR vs SMAJ24CA |
The recommended footprint for SMAJ24CA-TR is a standard SOD123 package with a pad size of 2.5mm x 1.5mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within the recommended temperature range of -40°C to 150°C, and follow proper thermal management practices such as using a heat sink or thermal interface material.
Yes, SMAJ24CA-TR can be used in high-frequency circuits up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
SMAJ24CA-TR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.
Store SMAJ24CA-TR in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.