-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM0407
|
Newark | Tvs Diode, Bidir, 38.9V, Do-214Ac Rohs Compliant: Yes |Micro Commercial Components SMAJ24CA-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0960 / $0.2540 | Buy Now |
DISTI #
SMAJ24CA-TPMSCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18368 In Stock |
|
$0.0620 / $0.2600 | Buy Now |
DISTI #
833-SMAJ24CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V 400 Watts RoHS: Compliant | 4204 |
|
$0.0580 / $0.2600 | Buy Now |
DISTI #
V36:1790_06842441
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2430 | Americas - 10000 |
|
$0.0335 | Buy Now |
DISTI #
84438485
|
Verical | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2430 | Americas - 10000 |
|
$0.0335 | Buy Now |
|
Quest Components | 2720 |
|
$0.1041 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ24CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMAJ24CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ24C | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | SMAJ24CA-TP vs SMAJ24C |
P4SMAJ24CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ24CA-TP vs P4SMAJ24CA |
SMAJ24CA-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ24CA-TP vs SMAJ24CA-GT3 |
SMAJ24CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ24CA-TP vs SMAJ24CAHE3/61 |
The recommended footprint and land pattern for SMAJ24CA-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure reliable soldering and to prevent thermal and mechanical stress.
To ensure reliability in high-temperature applications, it's crucial to follow the recommended derating curves and thermal management guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
The SMAJ24CA-TP has an internal ESD protection diode that can withstand electrostatic discharges up to 30kV. However, it's still recommended to follow proper ESD handling and storage procedures to prevent damage.
While SMAJ24CA-TP is primarily designed for transient voltage suppression, it can be used in high-frequency circuits. However, it's essential to consider the parasitic inductance and capacitance of the device, which may affect the circuit's performance at high frequencies.
The maximum allowable voltage for SMAJ24CA-TP is 24V. Exceeding this voltage may cause permanent damage to the device. It's essential to ensure that the voltage rating is not exceeded in the application.