Part Details for SMAJ24CA-E3/5A by Vishay Intertechnologies
Results Overview of SMAJ24CA-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ24CA-E3/5A Information
SMAJ24CA-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ24CA-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0508
|
Newark | Tvs Diode, Bidir, 24V, Do-214Ac-2 Rohs Compliant: Yes |Vishay SMAJ24CA-E3/5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2270 |
|
$0.1670 / $0.5210 | Buy Now |
DISTI #
26AM4673
|
Newark | 400W,24V 5%,bidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ24CA-E3/5A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
12M1894
|
Newark | Transient Suppressor Diode, single, bidirectional,24V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMAJ24CA-E3/5A RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1760 | Buy Now |
DISTI #
SMAJ24CA-E3/5A
|
Avnet Americas | 400W,24V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ24CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0375 | Buy Now |
DISTI #
625-SMAJ24CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 24V 5% Bi RoHS: Compliant | 2495 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
V36:1790_18783166
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks Date Code: 2347 | Americas - 7500 |
|
$0.0396 | Buy Now |
DISTI #
76458324
|
Verical | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2347 | Americas - 7500 |
|
$0.0396 | Buy Now |
DISTI #
SMAJ24CA-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 24V 5% Bi pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 75000 In Stock |
|
$0.0410 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25442 |
|
RFQ | |
DISTI #
SMAJ24CA-E3/5A
|
EBV Elektronik | 400W24V 5BIDIRSMA TVS (Alt: SMAJ24CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ24CA-E3/5A
SMAJ24CA-E3/5A CAD Models
SMAJ24CA-E3/5A Part Data Attributes
|
SMAJ24CA-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ24CA-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ24CA-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ24CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ24CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ24CA-E3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ24CA-E3/5A vs SMAJ24CA-E3/61 |
SMAJ24CA-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ24CA-E3/5A is a standard SMC (Small Outline Molded Case) package with a 1.25mm x 0.8mm body size and a 0.5mm lead pitch.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid overheating or applying excessive force, which can damage the component.
-
The maximum operating temperature range for SMAJ24CA-E3/5A is -55°C to 150°C, with a storage temperature range of -55°C to 150°C.
-
Yes, SMAJ24CA-E3/5A is a high-reliability component suitable for use in aerospace, defense, and other high-reliability applications. It meets the requirements of MIL-PRF-19500 and is screened to NASA Level 1.
-
Handle SMAJ24CA-E3/5A by the body, avoiding touching the leads or electrical contacts. Store the components in their original packaging or in a dry, ESD-protected environment to prevent damage from moisture, electrostatic discharge, or physical stress.