Part Details for SMAJ22A-E3/5A by Vishay Intertechnologies
Results Overview of SMAJ22A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ22A-E3/5A Information
SMAJ22A-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ22A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K2795
|
Newark | Transient Suppressor Diode, single, unidirectional,22V V(Rwm),do-214Ac/Sma |Vishay SMAJ22A-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1640 | Buy Now |
DISTI #
SMAJ22A-E3/5A
|
Avnet Americas | 400W,22V 5%,UNIDIR,SMA TVS - Tape and Reel (Alt: SMAJ22A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0720 / $0.0735 | Buy Now |
DISTI #
625-SMAJ22A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni RoHS: Compliant | 7455 |
|
$0.0700 / $0.4500 | Buy Now |
DISTI #
SMAJ22A-E3/5A
|
EBV Elektronik | 400W22V 5UNIDIRSMA TVS (Alt: SMAJ22A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 60000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 45000 |
|
$0.1538 / $0.1667 | Buy Now |
Part Details for SMAJ22A-E3/5A
SMAJ22A-E3/5A CAD Models
SMAJ22A-E3/5A Part Data Attributes
|
SMAJ22A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ22A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ22A-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ22A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ22A | Taiwan Semiconductor | $0.2203 | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ22A-E3/5A vs SMAJ22A |
SMAJ22A-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ22A-E3/5A can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for surface mount assembly of SMAJ devices.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal resistance and power dissipation. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal stress.
-
Yes, SMAJ22A-E3/5A is compatible with lead-free soldering processes. Vishay Intertechnologies recommends following the IPC/JEDEC J-STD-020D.1 standard for lead-free soldering.
-
The typical response time of SMAJ22A-E3/5A to an ESD event is in the range of picoseconds to nanoseconds. The exact response time may vary depending on the specific application and circuit conditions.
-
To select the correct SMAJ device, consider the following factors: voltage rating, current rating, response time, and package type. Consult the Vishay Intertechnologies' selection guide and datasheets to determine the most suitable device for your application.