Part Details for SMAJ22A/TR7 by YAGEO Corporation
Results Overview of SMAJ22A/TR7 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ22A/TR7 Information
SMAJ22A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ22A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1344
|
Newark | Tvs Diode, 400W, 22V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:22V, Clamping Voltage Vc Max:35.5V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMAJ22A/TR7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1040 / $0.3640 | Buy Now |
DISTI #
13-SMAJ22A/TR7CT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0456 / $0.3400 | Buy Now |
DISTI #
SMAJ22A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ22A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0392 | Buy Now |
DISTI #
603-SMAJ22A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg22V 1CH SMD DO214AC2 Bkdn24.4V RoHS: Compliant | 0 |
|
$0.0800 / $0.3400 | Order Now |
DISTI #
SMAJ22A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg22V 1CH SMD DO214AC2 Bkdn24.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
SMAJ22A/TR7
|
TME | Diode: TVS, 0.4kW, 24.4÷26.9V, 11.3A, unidirectional, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.0435 / $0.4832 | RFQ |
DISTI #
SMAJ22A/TR7
|
IBS Electronics | SMAJ22A/TR7 by Yageo is a unidirectional TVS diode with a 22V breakdown voltage, 400W peak pulse power, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.0443 / $0.0495 | Buy Now |
DISTI #
DTRL12771
|
Rutronik | TVS-DIODE UNI 0,4KW 22V SMA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1020 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0472 / $0.0561 | Buy Now |
DISTI #
SMAJ22A/TR7
|
Avnet Abacus | Diode TVS Single UniDir 22V 400W 2Pin DO214AC TR (Alt: SMAJ22A/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ22A/TR7
SMAJ22A/TR7 CAD Models
SMAJ22A/TR7 Part Data Attributes
|
SMAJ22A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ22A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ22A/TR7
This table gives cross-reference parts and alternative options found for SMAJ22A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ22A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ22A/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMAJ22A/TR7 vs SMAJ22A/TR13 |