Part Details for SMAJ20CAHE3/61 by Vishay Semiconductors
Results Overview of SMAJ20CAHE3/61 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ20CAHE3/61 Information
SMAJ20CAHE3/61 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ20CAHE3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ20CAHE3/61GICT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AC Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3030 / $0.4500 | Buy Now |
Part Details for SMAJ20CAHE3/61
SMAJ20CAHE3/61 CAD Models
SMAJ20CAHE3/61 Part Data Attributes
|
SMAJ20CAHE3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ20CAHE3/61
Vishay Semiconductors
DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ20CAHE3/61
This table gives cross-reference parts and alternative options found for SMAJ20CAHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20CAHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ20CA-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ20CAHE3/61 vs SMAJ20CA-M3/61 |
SMAJ20CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ20CAHE3/61 vs SMAJ20CA |
SMAJ20C | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, | SMAJ20CAHE3/61 vs SMAJ20C |
SMAJ20C | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ20CAHE3/61 vs SMAJ20C |
SMAJ20C | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMAJ20CAHE3/61 vs SMAJ20C |
SMAJ20CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMAJ20CAHE3/61 vs SMAJ20CA-T |
SMAJ20CAHE3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ20CAHE3/61 can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of SMAJ devices.
-
Thermal derating of SMAJ20CAHE3/61 can be handled by following the guidelines in Vishay's application note AN10277, which provides information on thermal management and derating of SMAJ devices.
-
The recommended soldering profile for SMAJ20CAHE3/61 can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of SMAJ devices. A typical soldering profile is 260°C peak temperature with a dwell time of 10-30 seconds.
-
Yes, SMAJ20CAHE3/61 is AEC-Q101 qualified, which means it meets the requirements for automotive applications. However, it's essential to ensure that the device meets the specific requirements of the target application and to consult with Vishay's technical support team if necessary.
-
The surge current rating of SMAJ20CAHE3/61 is specified as a single 10/1000 μs waveform. This means that the device can withstand a single surge current event with a duration of 10 μs and a repetition rate of 1000 μs. The device may not be able to withstand repeated surge current events or events with different waveforms.