Part Details for SMAJ20CA-E3/5A by Vishay Intertechnologies
Results Overview of SMAJ20CA-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ20CA-E3/5A Information
SMAJ20CA-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ20CA-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1882
|
Newark | Transient Suppressor Diode, single, bidirectional,20V V(Rwm),do-214Ac/Sma |Vishay SMAJ20CA-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1760 | Buy Now |
DISTI #
SMAJ20CA-E3/5A
|
Avnet Americas | 400W,20V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ20CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0478 | Buy Now |
DISTI #
625-SMAJ20CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 20V 5% Bi RoHS: Compliant | 5760 |
|
$0.0720 / $0.3200 | Buy Now |
DISTI #
V36:1790_18783143
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2237 | Americas - 30000 |
|
$0.0719 / $0.3194 | Buy Now |
DISTI #
V72:2272_18783143
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2200 |
|
$0.1778 / $0.1829 | Buy Now |
DISTI #
67588472
|
Verical | Diode TVS Single Bi-Dir 20V 400W 2-Pin SMA T/R Min Qty: 129 Package Multiple: 1 Date Code: 2237 | Americas - 30000 |
|
$0.0719 / $0.1068 | Buy Now |
DISTI #
SMAJ20CA-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 20V 5% Bi pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0570 | Buy Now |
DISTI #
SMAJ20CA-E3/5A
|
EBV Elektronik | 400W20V 5BIDIRSMA TVS (Alt: SMAJ20CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ20CA-E3/5A
SMAJ20CA-E3/5A CAD Models
SMAJ20CA-E3/5A Part Data Attributes
|
SMAJ20CA-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ20CA-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ20CA-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ20CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ20CA-E3/61 | Vishay Intertechnologies | $0.0993 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ20CA-E3/5A vs SMAJ20CA-E3/61 |
SMAJ20CA-E3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ20CA-E3/5A vs SMAJ20CA-E3/61 |
SMAJ20CA-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ20CA-E3/5A is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
While the SMAJ20CA-E3/5A is rated for operation up to 150°C, it's recommended to derate the device's power rating by 1.5% per °C above 125°C to ensure reliable operation.
-
To prevent ESD damage, handle the SMAJ20CA-E3/5A with ESD-safe materials, wear an ESD strap, and avoid touching the device's pins. Also, ensure that the device is stored in an ESD-safe package.
-
The typical response time of SMAJ20CA-E3/5A to a surge event is less than 1ns, making it suitable for protecting sensitive electronics from fast-rising transients.
-
Yes, you can use multiple SMAJ20CA-E3/5A devices in parallel to increase the power rating, but ensure that the devices are properly matched and that the total power rating is not exceeded.