Part Details for SMAJ200A by Zowie Technology Corp
Results Overview of SMAJ200A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ200A Information
SMAJ200A by Zowie Technology Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ200A
SMAJ200A CAD Models
SMAJ200A Part Data Attributes
|
SMAJ200A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ200A
Zowie Technology Corp
Transient Suppressor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for SMAJ200A
This table gives cross-reference parts and alternative options found for SMAJ200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ200A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 222V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 200V; VBR Min (V): 222V; VBR Max (V): 246V; IR Max (uA): 5uA; VC Max (V): 323V; Package: SMA | SMAJ200A vs SMAJ200A |
SMAJ200A | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ200A vs SMAJ200A |
SMAJ200A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 200V V(RWM), Unidirectional, | SMAJ200A vs SMAJ200A |