Part Details for SMAJ18A by SLKOR
Results Overview of SMAJ18A by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ18A Information
SMAJ18A by SLKOR is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-SMAJ18ACT-ND
|
DigiKey | 18V 400W 20V 29.2V 13.7ASMA(DO-2 Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18000 In Stock |
|
$0.0251 / $0.2200 | Buy Now |
|
LCSC | 13.7A 29.2V 400W 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 1500 |
|
$0.0166 / $0.0250 | Buy Now |