Part Details for SMAJ170A by SLKOR
Results Overview of SMAJ170A by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ170A Information
SMAJ170A by SLKOR is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A 275V 189V 170V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 1590 |
|
$0.0222 / $0.0466 | Buy Now |
Part Details for SMAJ170A
SMAJ170A CAD Models
SMAJ170A Part Data Attributes
|
SMAJ170A
SLKOR
Buy Now
|
Compare Parts:
SMAJ170A
SLKOR
|
Samacsys Manufacturer | Slkor(SLKORMICRO Elec.) |