Part Details for SMAJ16AHE3_A/H by Vishay Intertechnologies
Results Overview of SMAJ16AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ16AHE3_A/H Information
SMAJ16AHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ16AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ1004
|
Newark | 400W,16V 5%,unidir, sma Tvs |Vishay SMAJ16AHE3_A/H RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
SMAJ16AHE3_A/H
|
Avnet Americas | - Tape and Reel (Alt: SMAJ16AHE3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.0955 | Buy Now |
DISTI #
78-SMAJ16AHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 16V 5% SMA (DO-214AC) RoHS: Compliant | 3725 |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
SMAJ16AHE3_A/H
|
Avnet Asia | TRANSZORB Transient Voltage Suppressor Uni-Directional 16V 400W Automotive 2-Pin DO-214AC T/R (Alt: SMAJ16AHE3_A/H) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1359 / $0.1531 | Buy Now |
Part Details for SMAJ16AHE3_A/H
SMAJ16AHE3_A/H CAD Models
SMAJ16AHE3_A/H Part Data Attributes
|
SMAJ16AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ16AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-02-06 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ16AHE3_A/H
This table gives cross-reference parts and alternative options found for SMAJ16AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ16AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ16A-E3/61 | Vishay Intertechnologies | $0.0593 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ16AHE3_A/H vs SMAJ16A-E3/61 |
SMAJ16A-13-F | Diodes Incorporated | $0.0938 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | SMAJ16AHE3_A/H vs SMAJ16A-13-F |
SMAJ16A | Bourns Inc | $0.1186 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ16AHE3_A/H vs SMAJ16A |
SMAJ16AE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | SMAJ16AHE3_A/H vs SMAJ16AE3/TR13 |
SMAJ16AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ16AHE3_A/H vs SMAJ16AHM3_A/I |
SMAJ16AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ16AHE3_A/H vs SMAJ16AHE3_A/I |
SMAJ16AHE3_A/H Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ16AHE3_A/H can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of SMAJ devices.
-
To ensure reliable soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point below 260°C and avoid using excessive soldering temperatures or times.
-
While SMAJ16AHE3_A/H is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management in high-temperature applications. Consult with Vishay's application engineers or refer to the datasheet for more information.
-
SMAJ16AHE3_A/H is designed to provide ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Use ESD-safe materials, handling tools, and storage containers to minimize the risk of ESD damage.
-
While SMAJ16AHE3_A/H is not specifically designed for automotive applications, it can be used in certain automotive systems. However, it's essential to consult with Vishay's application engineers and ensure compliance with relevant automotive standards and regulations.