Part Details for SMAJ16A by MDD (Microdiode Electronics)
Results Overview of SMAJ16A by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ16A Information
SMAJ16A by MDD (Microdiode Electronics) is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161915
|
Verical | Transient Voltage Suppresor Diode Min Qty: 5000 Package Multiple: 5000 | Americas - 65000 |
|
$0.0298 | Buy Now |
|
LCSC | 15.4A 400W 26V 19.7V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 6140 |
|
$0.0158 / $0.0359 | Buy Now |