-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ16A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1539
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:26V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:17.8V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMAJ16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8312 |
|
$0.1000 / $0.4700 | Buy Now |
DISTI #
67R0060
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:26V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:17.8V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ16A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.0770 | Buy Now |
DISTI #
SMAJ16ABCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16393 In Stock |
|
$0.0725 / $0.3100 | Buy Now |
DISTI #
SMAJ16A
|
Avnet Americas | TVS Diode, Unidirectional, 16 V, 400 W, 17.8 Vbr-21.8 Vbr, 28.8 Vcl, DO-214AC - Tape and Reel (Alt: SMAJ16A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0347 / $0.0725 | Buy Now |
DISTI #
SMAJ16A
|
Avnet Americas | TVS Diode, Unidirectional, 16 V, 400 W, 17.8 Vbr-21.8 Vbr, 28.8 Vcl, DO-214AC - Tape and Reel (Alt: SMAJ16A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 / $0.0832 | Buy Now |
DISTI #
652-SMAJ16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16volts 5uA 15.3 Amps Uni-Dir RoHS: Compliant | 12472 |
|
$0.0720 / $0.3100 | Buy Now |
DISTI #
E02:0323_01080112
|
Arrow Electronics | Diode TVS Single Uni-Dir 16V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | Europe - 20000 |
|
$0.0581 / $0.0730 | Buy Now |
DISTI #
V36:1790_06261005
|
Arrow Electronics | Diode TVS Single Uni-Dir 16V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2420 | Americas - 15000 |
|
$0.0616 / $0.1021 | Buy Now |
DISTI #
V72:2272_06261005
|
Arrow Electronics | Diode TVS Single Uni-Dir 16V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2148 Container: Cut Strips | Americas - 122 |
|
$0.0782 | Buy Now |
DISTI #
71279520
|
RS | A 16V, 400W, uni-directional, SMA pkg TVS Diode Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ16A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ16A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ16A-13-F | Diodes Incorporated | $0.0938 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | SMAJ16A vs SMAJ16A-13-F |
SMAJ16A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ16A vs SMAJ16A |
SMAJ16A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMAJ16A vs SMAJ16A |
SMAJ16A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | SMAJ16A vs SMAJ16A |
SMAJ16AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ16A vs SMAJ16AHM3/I |
SMAJ16A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ16A vs SMAJ16A |
SMAJ16AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ16A vs SMAJ16AHE3/61 |
SMAJ16 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ16A vs SMAJ16 |
SMAJ16A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | SMAJ16A vs SMAJ16A |
The recommended footprint for SMAJ16A is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a 0.5 mm spacing between pads.
Yes, SMAJ16A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance may degrade at extreme temperatures.
To ensure reliability, follow proper soldering and handling procedures, and consider using a conformal coating to protect the device from environmental factors. Additionally, perform thorough testing and validation to ensure the device meets your application's requirements.
Yes, SMAJ16A is suitable for high-frequency applications up to 1 GHz. However, the device's performance may be affected by parasitic inductance and capacitance, so careful PCB design and layout are essential.
The typical lead time for SMAJ16A varies depending on the supplier and the quantity required. However, most suppliers typically offer a lead time of 4-6 weeks for standard quantities.