Part Details for SMAJ160CA-E3/61 by Vishay Intertechnologies
Results Overview of SMAJ160CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ160CA-E3/61 Information
SMAJ160CA-E3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ160CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K2732
|
Newark | Transient Suppressor Diode, single, bidirectional,160V V(Rwm),do-214Ac/Sma |Vishay SMAJ160CA-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1860 | Buy Now |
DISTI #
SMAJ160CA-E3/61
|
Avnet Americas | 300W,160V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ160CA-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 / $0.0578 | Buy Now |
DISTI #
625-SMAJ160CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 160V 5% Bi RoHS: Compliant | 41 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
SMAJ160CA-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 160V 5% Bi pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0840 | Buy Now |
DISTI #
SMAJ160CA-E3/61
|
EBV Elektronik | 300W160V 5BIDIRSMA TVS (Alt: SMAJ160CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ160CA-E3/61
SMAJ160CA-E3/61 CAD Models
SMAJ160CA-E3/61 Part Data Attributes
|
SMAJ160CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ160CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ160CA-E3/61
This table gives cross-reference parts and alternative options found for SMAJ160CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ160CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ7.5A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMAJ160CA-E3/61 vs SMCJ7.5A-T |
SMAJ20A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ160CA-E3/61 vs SMAJ20A-7 |
SA170CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SMAJ160CA-E3/61 vs SA170CA |
1N6361 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | SMAJ160CA-E3/61 vs 1N6361 |
SMAJ17CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ160CA-E3/61 vs SMAJ17CA |
1.5KE22A_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | SMAJ160CA-E3/61 vs 1.5KE22A_AY_00001 |
SMBJP6KE170CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMAJ160CA-E3/61 vs SMBJP6KE170CAE3 |
P4SMA20CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ160CA-E3/61 vs P4SMA20CAHM3/I |
SMCJ7.5TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMAJ160CA-E3/61 vs SMCJ7.5TR |
P6SMB68CA-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMAJ160CA-E3/61 vs P6SMB68CA-E3/5B |
SMAJ160CA-E3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ160CA-E3/61 can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of SMAJ devices.
-
Thermal derating of SMAJ160CA-E3/61 is necessary to ensure reliable operation. The device's power rating decreases as the ambient temperature increases. Consult the datasheet for the thermal derating curve and follow the recommended power rating at the expected operating temperature.
-
The recommended soldering profile for SMAJ160CA-E3/61 is a peak temperature of 260°C (500°F) for 10-30 seconds, with a maximum temperature ramp rate of 3°C/s (5.4°F/s). Consult Vishay's application note AN10273 for more information on surface-mount assembly.
-
While SMAJ160CA-E3/61 is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Consult Vishay's product portfolio for devices specifically designed for these applications, such as the SMAJ-HR series.
-
To ensure reliability in humid or corrosive environments, follow proper PCB design and assembly practices, such as using a conformal coating, and ensure the device is properly sealed. Consult Vishay's application note AN10343 for more information on surface-mount assembly.