Part Details for SMAJ160C by Suzhou Good-Ark Electronics Co Ltd
Results Overview of SMAJ160C by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ160C Information
SMAJ160C by Suzhou Good-Ark Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ160C
SMAJ160C CAD Models
SMAJ160C Part Data Attributes
|
SMAJ160C
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ160C
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 198 V | |
Clamping Voltage-Max | 287 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES |
Alternate Parts for SMAJ160C
This table gives cross-reference parts and alternative options found for SMAJ160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ160C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | SMAJ160C vs SMAJ160C |
SMAJ160C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | SMAJ160C vs SMAJ160C |
SMAJ160C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | SMAJ160C vs SMAJ160C |
SMAJ160C | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ160C vs SMAJ160C |
SMAJ160C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | SMAJ160C vs SMAJ160C |
SMAJ160C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | SMAJ160C vs SMAJ160C |