Part Details for SMAJ15CAHE3_A/H by Vishay Intertechnologies
Results Overview of SMAJ15CAHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15CAHE3_A/H Information
SMAJ15CAHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ15CAHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1918
|
Newark | 400W,15V 5%,bidir, sma Tvs |Vishay SMAJ15CAHE3_A/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1710 | Buy Now |
DISTI #
SMAJ15CAHE3_A/H
|
Avnet Americas | - Tape and Reel (Alt: SMAJ15CAHE3_A/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1068 | Buy Now |
DISTI #
78-SMAJ15CAHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 15V 5% SMA (DO-214AC) | 0 |
|
$0.1000 / $0.6100 | Order Now |
DISTI #
SMAJ15CAHE3_A/H
|
Avnet Asia | Diode TVS Single Bi-Dir 15V 400W 2-Pin DO-214AC T/R (Alt: SMAJ15CAHE3_A/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMAJ15CAHE3_A/H
|
EBV Elektronik | (Alt: SMAJ15CAHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ15CAHE3_A/H
SMAJ15CAHE3_A/H CAD Models
SMAJ15CAHE3_A/H Part Data Attributes
|
SMAJ15CAHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ15CAHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-02-06 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ15CAHE3_A/H Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
While the SMAJ15CAHE3_A/H is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1 GHz. However, the component's performance may degrade at higher frequencies, and additional testing is recommended to ensure suitability.
-
To prevent electrostatic discharge (ESD) damage, handle the SMAJ15CAHE3_A/H with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the assembly process and storage environment are ESD-controlled.
-
The maximum allowable voltage derating for the SMAJ15CAHE3_A/H is 10% of the rated voltage. Exceeding this derating may compromise the component's reliability and performance.
-
Yes, the SMAJ15CAHE3_A/H is AEC-Q101 qualified, making it suitable for use in automotive applications. However, ensure that the component meets the specific requirements of your automotive application, including temperature, vibration, and reliability standards.