Part Details for SMAJ15CA-E3/5A by Vishay Intertechnologies
Results Overview of SMAJ15CA-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15CA-E3/5A Information
SMAJ15CA-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ15CA-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1829
|
Newark | Transient Suppressor Diode, single, bidirectional,15V V(Rwm),do-214Ac/Sma |Vishay SMAJ15CA-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1760 | Buy Now |
DISTI #
SMAJ15CA-E3/5A
|
Avnet Americas | 400W,15V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMAJ15CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0478 | Buy Now |
DISTI #
625-SMAJ15CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi RoHS: Compliant | 4651 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
V36:1790_18782274
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks Date Code: 2240 | Americas - 37500 |
|
$0.0432 | Buy Now |
DISTI #
E02:0323_00191730
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks | Europe - 30000 |
|
$0.0696 / $0.0738 | Buy Now |
DISTI #
V72:2272_18782274
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2381 |
|
$0.0675 / $0.3275 | Buy Now |
|
Future Electronics | 400W,15V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks Container: Reel | 7500Reel |
|
$0.0438 / $0.0466 | Buy Now |
DISTI #
87800307
|
Verical | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2240 | Americas - 37500 |
|
$0.0721 / $0.0729 | Buy Now |
DISTI #
87864674
|
Verical | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 30000 |
|
$0.0757 | Buy Now |
DISTI #
64544997
|
Verical | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 113 Package Multiple: 1 Date Code: 2240 | Americas - 2381 |
|
$0.0675 / $0.0883 | Buy Now |
Part Details for SMAJ15CA-E3/5A
SMAJ15CA-E3/5A CAD Models
SMAJ15CA-E3/5A Part Data Attributes
|
SMAJ15CA-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ15CA-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ15CA-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ15CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ15CA-E3/61 | Vishay Intertechnologies | $0.1589 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ15CA-E3/5A vs SMAJ15CA-E3/61 |
SMAJ15CA-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ15CA-E3/5A is a standard SMC (Small Outline Molded Case) package with a 5-pin configuration, with a recommended land pattern of 2.5mm x 1.6mm.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes thermal shock and avoids overheating the component.
-
The maximum operating temperature range for SMAJ15CA-E3/5A is -55°C to 150°C, with a storage temperature range of -55°C to 150°C.
-
Yes, SMAJ15CA-E3/5A is a high-reliability component designed for use in demanding applications, including aerospace, defense, and industrial control systems. It meets the requirements of MIL-PRF-19500 and is qualified to the European Space Agency's (ESA) ESCC 3401 specification.
-
To prevent electrostatic discharge (ESD) damage, handle SMAJ15CA-E3/5A components in an ESD-protected environment, using ESD-protective packaging, wrist straps, and mats. Ground yourself before handling the components, and avoid touching the component pins or leads.