Part Details for SMAJ15AQ-13-F by Diodes Incorporated
Results Overview of SMAJ15AQ-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15AQ-13-F Information
SMAJ15AQ-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ15AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7639
|
Newark | Tvs Diode, 400W, 15V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ15AQ-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3595 |
|
$0.0830 / $0.2700 | Buy Now |
DISTI #
SMAJ15AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
643 In Stock |
|
$0.0821 / $0.3200 | Buy Now |
DISTI #
SMAJ15AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 15V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ15AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0678 / $0.0692 | Buy Now |
DISTI #
621-SMAJ15AQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor RoHS: Compliant | 4226 |
|
$0.0820 / $0.3200 | Buy Now |
DISTI #
E02:0323_13269553
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2438 | Europe - 90000 |
|
$0.0782 | Buy Now |
DISTI #
SMAJ15AQ-13-F
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.0910 / $0.5610 | RFQ |
DISTI #
SMAJ15AQ-13-F
|
Avnet Silica | Diode TVS Single UniDirection 15V 400W 2Pin DO214AC TR (Alt: SMAJ15AQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1083 / $0.1170 | Buy Now |
|
Vyrian | Diodes | 27331 |
|
RFQ |
Part Details for SMAJ15AQ-13-F
SMAJ15AQ-13-F CAD Models
SMAJ15AQ-13-F Part Data Attributes
|
SMAJ15AQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ15AQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-10-24 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ15AQ-13-F Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ15AQ-13-F is a standard SOD-123 package with a 1.5mm x 1.5mm body size and a 0.5mm lead pitch.
-
Yes, SMAJ15AQ-13-F is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating temperature range for SMAJ15AQ-13-F is -55°C to 150°C.
-
Yes, SMAJ15AQ-13-F is AEC-Q101 qualified and suitable for use in automotive applications.
-
The typical response time for SMAJ15AQ-13-F is less than 1ns.