Part Details for SMAJ15AHE3/5A by Vishay Intertechnologies
Results Overview of SMAJ15AHE3/5A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15AHE3/5A Information
SMAJ15AHE3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ15AHE3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625-SMAJ15AHE3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 15V 5% Uni AEC-Q101 Qualified RoHS: Compliant | 35 |
|
$0.1020 / $0.5900 | Buy Now |
|
Bristol Electronics | 4029 |
|
RFQ | ||
DISTI #
SMAJ15AHE3/5A
|
EBV Elektronik | Diode TVS Single UniDir 15V 400W 2Pin SMA TR (Alt: SMAJ15AHE3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ15AHE3/5A
SMAJ15AHE3/5A CAD Models
SMAJ15AHE3/5A Part Data Attributes
|
SMAJ15AHE3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ15AHE3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ15AHE3/5A
This table gives cross-reference parts and alternative options found for SMAJ15AHE3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15AHE3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ15A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | SMAJ15AHE3/5A vs SMAJ15A |
SMAJ15A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ15AHE3/5A vs SMAJ15A-7 |
SMAJ15A/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | SMAJ15AHE3/5A vs SMAJ15A/51 |
SMAJ15A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | SMAJ15AHE3/5A vs SMAJ15A |
SMAJ15AHE3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ15AHE3/5A is a standard SOD128 package with a recommended land pattern of 2.5mm x 1.25mm.
-
Yes, SMAJ15AHE3/5A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated for temperature to avoid thermal runaway.
-
The voltage rating of SMAJ15AHE3/5A is 15V, which means it can withstand a maximum voltage of 15V. To select the correct voltage rating, consider the maximum voltage in your circuit and choose a TVS diode with a voltage rating that exceeds it.
-
The response time of SMAJ15AHE3/5A to an ESD event is typically in the range of 1-10 ns, which is fast enough to protect sensitive electronics from ESD damage.
-
Yes, you can use multiple SMAJ15AHE3/5A devices in parallel to increase the power rating. However, it's essential to ensure that the devices are properly matched and that the total power rating is not exceeded.