-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6609
|
Newark | Dio Tvs Vwm 15V 400W Unidir Sma |Bourns SMAJ15A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0680 / $0.0730 | Buy Now |
DISTI #
34X2814
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Unidirectional, 15 V, Do-214Ac, 2, 16.7 V Rohs Compliant: Yes |Bourns SMAJ15A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6224 |
|
$0.0740 / $0.3400 | Buy Now |
DISTI #
67R0056
|
Newark | Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ15A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
67R1535
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ15A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
SMAJ15ABCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43710 In Stock |
|
$0.0725 / $0.2100 | Buy Now |
DISTI #
SMAJ15A
|
Avnet Americas | TVS Diode, SMAJ Series, Unidirectional, 15 V, 26.9 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ15A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0347 / $0.0725 | Buy Now |
DISTI #
SMAJ15A
|
Avnet Americas | TVS Diode, SMAJ Series, Unidirectional, 15 V, 26.9 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ15A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 / $0.0832 | Buy Now |
DISTI #
652-SMAJ15A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15volts 5uA 16.4 Amps Uni-Dir RoHS: Compliant | 76324 |
|
$0.0760 / $0.2100 | Buy Now |
DISTI #
71279519
|
RS | A 15V, 400W, uni-directional, SMA pkg TVS Diode Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1180 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 15V 400W 2-Pin SMA T/R RoHS: Compliant |
28000 In Stock |
|
$0.0706 / $0.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ15A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ15A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ15A-E3/61 | Vishay Intertechnologies | $0.1743 | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ15A vs SMAJ15A-E3/61 |
The recommended footprint for SMAJ15A is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a 0.5 mm spacing between pads.
Yes, SMAJ15A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance may degrade at extreme temperatures.
To ensure reliability, follow proper soldering and handling procedures, and consider using a conformal coating to protect the device from environmental factors. Additionally, perform thorough testing and validation to ensure the device meets your application's requirements.
Yes, SMAJ15A is rated for up to 15 kV of transient voltage protection, making it suitable for high-voltage applications. However, ensure that the device is properly sized and configured for your specific application.
The SMAJ15A has a polarity mark on the device, indicating the cathode (negative) leg. Ensure that the cathode leg is connected to the ground or negative voltage rail in your circuit.