-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ15A-TPMSCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0568 / $0.3200 | Buy Now |
DISTI #
833-SMAJ15A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15V 400 Watts RoHS: Compliant | 16781 |
|
$0.0580 / $0.2300 | Buy Now |
DISTI #
63488521
|
Verical | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R Min Qty: 20000 Package Multiple: 5000 | Americas - 410000 |
|
$0.0430 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0498 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ15A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ15A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMAJ15A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ16A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ15A-TP vs SMAJ16A-TP |
SMAJ15-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ15A-TP vs SMAJ15-TP |
SMAJ16-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ15A-TP vs SMAJ16-TP |
The recommended footprint and land pattern for SMAJ15A-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. A typical footprint would be a rectangular pad with a size of 1.5mm x 0.8mm, with a 0.5mm x 0.5mm thermal pad in the center.
To ensure reliability in high-temperature applications, it's essential to follow proper soldering and assembly techniques, and to ensure that the component is operated within its specified temperature range. Additionally, consider using a thermal interface material to improve heat dissipation.
While the SMAJ15A-TP is primarily designed for transient voltage suppression, it can be used in high-frequency circuits. However, the component's parasitic inductance and capacitance should be considered in the circuit design. It's recommended to consult with a qualified RF engineer to ensure proper implementation.
The SMAJ15A-TP is a polarized component, and incorrect polarity can lead to component failure. Ensure that the component is assembled with the correct polarity, as marked on the component's package. Use a polarity indicator or a pick-and-place machine with polarity detection to prevent assembly errors.
Store the SMAJ15A-TP in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the components by the body, avoiding touching the leads or the component's surface to prevent damage or contamination.