Part Details for SMAJ15A-E3/5A by Vishay Semiconductors
Results Overview of SMAJ15A-E3/5A by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15A-E3/5A Information
SMAJ15A-E3/5A by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ15A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ15A-E3/5AGICT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
833 In Stock |
|
$0.0650 / $0.1800 | Buy Now |
DISTI #
SMAJ15A-E3/5A
|
IBS Electronics | SMAJ15A-E3/5A by GENERAL SEMICONDUCTOR (VISHAY) is a unidirectional TVS diode with 400W peak pulse power, 15V standoff voltage, and low clamping voltage, ideal for ESD protection in sensitive electronics. Min Qty: 7500 Package Multiple: 1 | 0 |
|
$0.0451 / $0.0482 | Buy Now |
Part Details for SMAJ15A-E3/5A
SMAJ15A-E3/5A CAD Models
SMAJ15A-E3/5A Part Data Attributes
|
SMAJ15A-E3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ15A-E3/5A
Vishay Semiconductors
DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ15A-E3/5A
This table gives cross-reference parts and alternative options found for SMAJ15A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ15A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ15A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | SMAJ15A-E3/5A vs SMAJ15A |
SMAJ15A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ15A-E3/5A vs SMAJ15A-7 |
SMAJ15A/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | SMAJ15A-E3/5A vs SMAJ15A/51 |
SMAJ15A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | SMAJ15A-E3/5A vs SMAJ15A |
SMAJ15A-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ15A-E3/5A is a standard SOD523 package with a pad size of 1.3mm x 0.8mm.
-
Yes, SMAJ15A-E3/5A is a high-reliability device that meets the requirements of AEC-Q101, making it suitable for use in high-reliability applications such as automotive and industrial systems.
-
To ensure reliable operation, it is recommended to keep the junction temperature below 150°C. A thermal pad or heat sink may be necessary to dissipate heat, especially in high-power applications.
-
Yes, SMAJ15A-E3/5A is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.
-
The maximum surge current rating for SMAJ15A-E3/5A is 15A, as indicated by the '15A' in the part number.