Part Details for SMAJ15A R3G by Taiwan Semiconductor
Results Overview of SMAJ15A R3G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ15A R3G Information
SMAJ15A R3G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ15A R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ15AR3GCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.2193 / $0.6100 | Buy Now |
DISTI #
SMAJ15A R3G
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ15A R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16944428
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R Min Qty: 670 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1749 Container: Cut Strips | Americas - 670 |
|
$0.0667 | Buy Now |
DISTI #
V79:2366_26241798
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 2 |
|
$0.0660 | Buy Now |
DISTI #
SMAJ15A R3G
|
EBV Elektronik | Diode TVS Single UniDir 15V 400W 2Pin DO214AC TR (Alt: SMAJ15A R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 | EBV - 9000 |
|
Buy Now |
Part Details for SMAJ15A R3G
SMAJ15A R3G CAD Models
SMAJ15A R3G Part Data Attributes
|
SMAJ15A R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMAJ15A R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |