Part Details for SMAJ14CA by Littelfuse Inc
Results Overview of SMAJ14CA by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ14CA Information
SMAJ14CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ14CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5695
|
Newark | Tvs Diode, 400W, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:14V, Clamping Voltage Max:23.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:15.6V Rohs Compliant: Yes |Littelfuse SMAJ14CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2415 |
|
$0.2060 / $0.3040 | Buy Now |
DISTI #
71J1955
|
Newark | Transient Suppressor Diode, single, bidirectional,14V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse SMAJ14CA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
SMAJ14CALFCT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63497 In Stock |
|
$0.0612 / $0.3100 | Buy Now |
DISTI #
576-SMAJ14CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 14V 5% Bi-Directional RoHS: Compliant | 16853 |
|
$0.0760 / $0.3100 | Buy Now |
DISTI #
V36:1790_06468569
|
Arrow Electronics | TVS Diode Single Bi-Dir 14V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2442 | Americas - 5000 |
|
$0.0452 | Buy Now |
|
Future Electronics | SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0464 / $0.0497 | Buy Now |
|
Future Electronics | SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0464 / $0.0497 | Buy Now |
DISTI #
86903009
|
Verical | TVS Diode Single Bi-Dir 14V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2442 | Americas - 5000 |
|
$0.0452 | Buy Now |
DISTI #
86915333
|
Verical | TVS Diode Single Bi-Dir 14V 400W 2-Pin SMA T/R Min Qty: 341 Package Multiple: 1 Date Code: 2401 | Americas - 4980 |
|
$0.2085 / $0.2304 | Buy Now |
DISTI #
88765280
|
Verical | TVS Diode Single Bi-Dir 14V 400W 2-Pin SMA T/R Min Qty: 618 Package Multiple: 1 | Americas - 4980 |
|
$0.0980 / $0.1134 | Buy Now |
Part Details for SMAJ14CA
SMAJ14CA CAD Models
SMAJ14CA Part Data Attributes
|
SMAJ14CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ14CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ14CA
This table gives cross-reference parts and alternative options found for SMAJ14CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ14CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ14CA-E3/5A | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ14CA vs SMAJ14CA-E3/5A |
SMAJ14CA-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ14CA vs SMAJ14CA-E3/5A |
SMAJ14CATR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMAJ14CA vs SMAJ14CATR |
SMAJ14CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMAJ14CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ14CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within the recommended storage temperature range of -55°C to 150°C.
-
Yes, SMAJ14CA is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure compliance with specific automotive standards and regulations.
-
To select the correct SMAJ14CA variant, consider the following factors: working voltage, peak pulse current, and package type. Refer to the datasheet and consult with Littelfuse's technical support team if necessary.
-
SMAJ14CA provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, exceeding the requirements of IEC 61000-4-2.