Part Details for SMAJ13CA by Taiwan Semiconductor
Results Overview of SMAJ13CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ13CA Information
SMAJ13CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ13CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4350
|
Newark | Tvs Diode, 400W, 13V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:13V, Clamping Voltage Vc Max:21.5V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMAJ13CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5404 |
|
$0.2050 / $0.5220 | Buy Now |
DISTI #
86AK8751
|
Newark | Suppressor, Bidirectional, 21.5V, Smt Rohs Compliant: Yes |Taiwan Semiconductor SMAJ13CA RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1150 / $0.1250 | Buy Now |
DISTI #
1801-SMAJ13CATR-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.0987 | Buy Now |
DISTI #
SMAJ13CA
|
Avnet Americas | Diode TVS Single Bi-Directional 13V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ13CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 / $0.0882 | Buy Now |
DISTI #
821-SMAJ13CAM2G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 15.2V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0860 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0413 / $0.0439 | Buy Now |
Part Details for SMAJ13CA
SMAJ13CA CAD Models
SMAJ13CA Part Data Attributes
|
SMAJ13CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ13CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Description | Taiwan Semi SMAJ13CA Bi-Directional TVS Diode, 2-Pin SMA | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Samacsys Modified On | 2024-01-17 14:13:55 | |
Total Weight | 64 | |
Category CO2 Kg | 8.54 | |
CO2 | 546.56 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 1333-86-4 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ13CA
This table gives cross-reference parts and alternative options found for SMAJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ13CAE3/TR13 | Microchip Technology Inc | $0.1945 | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | SMAJ13CA vs SMAJ13CAE3/TR13 |
SMAJ13CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ13CA vs SMAJ13CAHE3_A/H |
SMAJ13CAHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ13CA vs SMAJ13CAHE3_A/I |
SMAJ13CA Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ13CA is a standard DO-214AC package with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
-
To handle thermal considerations, ensure a good thermal connection to the PCB, use a thermal pad or a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance.
-
The maximum surge current rating for SMAJ13CA is 13A, as specified in the datasheet. However, it's essential to consider the device's thermal limitations and ensure that the surge current does not exceed the maximum rating for an extended period.
-
Yes, SMAJ13CA is AEC-Q101 qualified, making it suitable for automotive applications. However, ensure that you follow the recommended operating conditions, and consult with the manufacturer or a qualified engineer to ensure compliance with specific automotive requirements.
-
Select the correct voltage rating for SMAJ13CA based on the maximum voltage in your circuit. The device is available in various voltage ratings, including 13V, 15V, and 24V. Choose a voltage rating that is higher than the maximum voltage in your circuit to ensure proper protection.