Part Details for SMAJ13CA by AnBon Semi
Results Overview of SMAJ13CA by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ13CA Information
SMAJ13CA by AnBon Semi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ13CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 18.6A 21.5V 14.4V 13V SMA ESD and Surge Protection (TVS/ESD) ROHS | 4340 |
|
$0.0266 / $0.0526 | Buy Now |
Part Details for SMAJ13CA
SMAJ13CA CAD Models
SMAJ13CA Part Data Attributes
|
SMAJ13CA
AnBon Semi
Buy Now
|
Compare Parts:
SMAJ13CA
AnBon Semi
|
Samacsys Manufacturer | AnBon | |
Mentor OK | false |